Part Details for 5-5917593-9 by TE Connectivity
Overview of 5-5917593-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-5917593-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-5917593-9-ND
|
DigiKey | CONN BTB SCSI PLUG 80P R/A SLDR Min Qty: 840 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5180 | Buy Now |
DISTI #
5-5917593-9
|
Avnet Americas | Conn SCSI PL 80 POS 1.27mm Solder RA SMD 80 Terminal 1 Port - Tape and Reel (Alt: 5-5917593-9) RoHS: Compliant Min Qty: 840 Package Multiple: 280 Container: Reel | 0 |
|
$19.6406 / $23.6352 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 840 Package Multiple: 280 Container: Tray | 0Tray |
|
$19.5900 | Buy Now |
DISTI #
AMP5-5917593-9
|
Heilind Electronics | CHAMP 050-I PLUG ASY 80POS SMT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CHAMP 050-I PLUG ASY 80POS SMT RoHS: Compliant | 0 |
|
$21.1000 / $61.9200 | Buy Now |
DISTI #
5-5917593-9
|
Avnet Americas | Conn SCSI PL 80 POS 1.27mm Solder RA SMD 80 Terminal 1 Port - Tape and Reel (Alt: 5-5917593-9) RoHS: Compliant Min Qty: 840 Package Multiple: 280 Container: Reel | 0 |
|
$19.6406 / $23.6352 | Buy Now |
DISTI #
5-5917593-9
|
Avnet Americas | Conn SCSI PL 80 POS 1.27mm Solder RA SMD 80 Terminal 1 Port - Tape and Reel (Alt: 5-5917593-9) RoHS: Compliant Min Qty: 840 Package Multiple: 280 Container: Reel | 0 |
|
$19.6406 / $23.6352 | Buy Now |
|
Master Electronics | CHAMP 050-I PLUG ASY 80POS SMT RoHS: Compliant | 0 |
|
$21.1000 / $61.9200 | Buy Now |
Part Details for 5-5917593-9
5-5917593-9 CAD Models
5-5917593-9 Part Data Attributes
|
5-5917593-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-5917593-9
TE Connectivity
CHAMP 050-I PLUG ASY 80POS SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | LOCATING POST | |
Body Depth | 0.786 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5-5917593-9
This table gives cross-reference parts and alternative options found for 5-5917593-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-5917593-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
917593-9 | 80 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 5-5917593-9 vs 917593-9 |
5917593-9 | 80 CONTACT(S), MALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 5-5917593-9 vs 5917593-9 |