-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8080-1G4=TRANSISITOR SOCKET AS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3176
|
Newark | Transistor Socket, 3 Position, Through Hole, No. Of Contacts:3Contacts, Connector Type:To-3 Socket, Pitch Spacing:-, Product Range:8080-1G Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Silver Plated Contactsrohs Compliant: Yes |Amp Te Connectivity 5-6437504-0 Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.1500 | Buy Now |
DISTI #
5-6437504-0
|
Avnet Americas | Conn TR Socket SKT ST - Bulk (Alt: 5-6437504-0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
16M3176
|
Avnet Americas | Conn TR Socket SKT ST - Bulk (Alt: 16M3176) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$12.1500 | Buy Now |
DISTI #
571-5-6437504-0
|
Mouser Electronics | IC & Component Sockets 1 SOLDER TAB ASSY RoHS: Compliant | 0 |
|
$10.2600 | Order Now |
DISTI #
73776509
|
RS | 8080-1G4=TRANSISITOR SOCKET AS, Transistor Sockets | TE Connectivity 5-6437504-0 Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7470 | RFQ |
DISTI #
5-6437504-0
|
TTI | IC & Component Sockets 1 SOLDER TAB ASSY Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-6437504-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-6437504-0
TE Connectivity
8080-1G4=TRANSISITOR SOCKET AS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.73 inch | |
Body Depth | 0.378 inch | |
Body Length | 1.57 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 10 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | TO-3 | |
Dielectric Withstanding Voltage | 2121VAC V | |
Housing Material | DIALLYL PHTHALATE | |
Mounting Style | STRAIGHT | |
Number of Contacts | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |