-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5-643819-0) 20P MTA156 CONN ASSY 22AWG LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0454
|
Newark | 20P Mta156 Conn Assy 22Awg Lf |Amp Te Connectivity 5-643819-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 / $1.8800 | Buy Now |
DISTI #
A144653-ND
|
DigiKey | CONN RCPT 20POS IDC 22AWG TIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
445 In Stock |
|
$1.2065 / $2.1000 | Buy Now |
DISTI #
5-643819-0
|
Avnet Americas | Conn IDC Connector F 20 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 5-643819-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$1.4446 / $1.7384 | Buy Now |
DISTI #
571-5-643819-0
|
Mouser Electronics | Headers & Wire Housings 20P MTA156 CONN ASSY 22AWG LF RoHS: Compliant | 0 |
|
$1.6600 / $2.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.4500 | Buy Now |
DISTI #
AMP5-643819-0
|
Heilind Electronics | 20P MTA156 CONN ASSY 22AWG LF | Americas - 0 in Stock |
|
$1.2898 / $1.8549 | Buy Now |
|
Onlinecomponents.com | 20P MTA156 CONN ASSY 22AWG LF RoHS: Compliant | 500 Factory Stock |
|
$1.6800 / $2.4500 | Buy Now |
DISTI #
5-643819-0
|
Avnet Americas | Conn IDC Connector F 20 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 5-643819-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$1.4446 / $1.7384 | Buy Now |
DISTI #
5-643819-0
|
Avnet Americas | Conn IDC Connector F 20 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 5-643819-0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$1.4446 / $1.7384 | Buy Now |
DISTI #
AMP5-643819-0
|
Interstate Connecting Components | 20P MTA156 CONN ASSY 22AWG LF | 0 |
|
$1.2898 / $1.8549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-643819-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-643819-0
TE Connectivity
(5-643819-0) 20P MTA156 CONN ASSY 22AWG LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 3.12 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 5-643819-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-643819-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-643818-0 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle | TE Connectivity | 5-643819-0 vs 5-643818-0 |
5-643820-0 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 5-643819-0 vs 5-643820-0 |