Part Details for 5-645200-3 by TE Connectivity
Overview of 5-645200-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86564520065LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 500 Mating/Unmatings, Pack: 5000/Reel. | |
86564520064LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, 200 Mating/Unmatings, Pack: 5000/Reel. | |
86564520067LF | Amphenol Communications Solutions | D-Sub Cable Connector, Input Output Connectors, Crimp Contacts 8656 Pin Signal Gauge 20/24 AWG, > 200 Mating/Unmatings, Pack: 5000/Reel. |
Part Details for 5-645200-3
5-645200-3 CAD Models
5-645200-3 Part Data Attributes
|
5-645200-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-645200-3
TE Connectivity
.312 Centerline High Current Connectors; CONN HI CURRENT 12 POS ( Tyco Electronics )
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 9.53 mm | |
Total Number of Contacts | 12 |