Part Details for 5-6605433-4 by TE Connectivity
Overview of 5-6605433-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 5-6605433-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Mag45 - RJ45 with Integrated Magnetics RoHS: Compliant | 0 |
|
$6.9900 / $33.5500 | Buy Now |
DISTI #
5-6605433-4
|
Avnet Abacus | Conn Telephone/Telecom F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port (Alt: 5-6605433-4) RoHS: Compliant Min Qty: 315 Package Multiple: 315 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Mag45 - RJ45 with Integrated Magnetics RoHS: Compliant | 0 |
|
$6.9900 / $33.5500 | Buy Now |
Part Details for 5-6605433-4
5-6605433-4 CAD Models
5-6605433-4 Part Data Attributes:
|
5-6605433-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-6605433-4
TE Connectivity
PHONE CONNECTOR,PCB MNT,8 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.6 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.725 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |