Part Details for 5-825438-0 by TE Connectivity
Overview of 5-825438-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 5-825438-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2268
|
Newark | Headers & Wire Housings Mod 2 Pin Header |Amp Te Connectivity 5-825438-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2400 |
|
$14.0200 / $20.8600 | Buy Now |
DISTI #
2266-5-825438-0-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 10 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
2400 In Stock |
|
$7.3100 / $9.4500 | Buy Now |
DISTI #
5-825438-0-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD 2 PIN HEADER RoHS: Compliant |
2400 Partner Stock |
|
$14.2700 / $21.9400 | Buy Now |
DISTI #
TE Connectivity 5-825438-0
|
PEI Genesis | Board Connector 50 Contact(s) | 2400 |
|
Buy Now | |
DISTI #
5-825438-0
|
Avnet Abacus | Conn Unshrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole (Alt: 5-825438-0) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MOD 2 PIN HEADER RoHS: Compliant |
2400 Partner Stock |
|
$14.2700 / $21.9400 | Buy Now |
Part Details for 5-825438-0
5-825438-0 CAD Models
5-825438-0 Part Data Attributes
|
5-825438-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-825438-0
TE Connectivity
MOD 2 PIN HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.154 inch | |
Body Depth | 0.262 inch | |
Body Length | 5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.226 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |