-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 PIN HEADER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9594
|
Newark | Wire-To-Board Connector, Ampmodu Mod Ii Series, Through Hole, Header, 100, 2.54 Mm Rohs Compliant: Yes |Amp Te Connectivity 5-825457-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$6.8700 | Buy Now |
DISTI #
A106724-ND
|
DigiKey | CONN HEADER R/A 100P 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
546 In Stock |
|
$5.9806 / $7.1000 | Buy Now |
DISTI #
5-825457-0
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 5-825457-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$5.9328 / $6.6983 | Buy Now |
DISTI #
571-5-825457-0
|
Mouser Electronics | Headers & Wire Housings MOD 2 PIN HEADER RoHS: Compliant | 0 |
|
$5.9800 | Order Now |
DISTI #
71918571
|
RS | PCB Breakaway Header, Right Angle, 50 Way, AMPMODU Headers Series | TE Connectivity 5-825457-0 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3200 / $8.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 22 Weeks Container: Box | 0Box |
|
$5.6300 | Buy Now |
DISTI #
AMP5-825457-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.0361 | Buy Now | |
|
Onlinecomponents.com | MOD 2 PIN HEADER RoHS: Compliant | 0 |
|
$6.1300 / $17.2200 | Buy Now |
DISTI #
AMP5-825457-0
|
Interstate Connecting Components | 0 |
|
$7.0361 | Buy Now | |
DISTI #
5-825457-0
|
Avnet Abacus | Conn Unshrouded Header HDR 100 POS 2.54mm Solder RA Thru-Hole (Alt: 5-825457-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-825457-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-825457-0
TE Connectivity
MOD 2 PIN HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.254 inch | |
Body Depth | 0.269 inch | |
Body Length | 5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, CUL, | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-825457-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-825457-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-150-25-T-D-RA | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 5-825457-0 vs TSW-150-25-T-D-RA |
TSW-150-25-S-D-LA | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 5-825457-0 vs TSW-150-25-S-D-LA |
TSW-150-25-F-D-RA | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 5-825457-0 vs TSW-150-25-F-D-RA |
TSW-150-12-T-D-RA | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 5-825457-0 vs TSW-150-12-T-D-RA |
TSW-150-25-S-D-RA | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 5-825457-0 vs TSW-150-25-S-D-RA |
TSW-150-25-L-D-RA | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 5-825457-0 vs TSW-150-25-L-D-RA |
TSW-150-22-L-D-RA | Board Connector, 100 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 5-825457-0 vs TSW-150-22-L-D-RA |