-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4895
|
Newark | Btb Conn, Header, 100Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 5-826656-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1312 |
|
$11.2100 | Buy Now |
DISTI #
19R0730
|
Newark | 50P Mod2 Stift Lei |Amp Te Connectivity 5-826656-0 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 | Buy Now |
DISTI #
A106456-ND
|
DigiKey | CONN HEADER VERT 100POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2572 / $9.6700 | Buy Now |
DISTI #
5-826656-0
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-826656-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$5.4483 / $6.1513 | Buy Now |
DISTI #
571-5-826656-0
|
Mouser Electronics | Headers & Wire Housings 2X50 POS VERT AU RoHS: Compliant | 0 |
|
$6.1100 | Order Now |
|
Future Electronics | AMPMODU II Dual Row 100 Position Vertical PCB Breakaway Header RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 1800Box |
|
$3.8700 / $4.0500 | Buy Now |
DISTI #
AMP5-826656-0
|
Heilind Electronics | 50P AMPMODU II STIFT LEI | Americas - 0 in Stock |
|
$6.4615 | Buy Now |
|
Onlinecomponents.com | 50P AMPMODU II STIFT LEI RoHS: Compliant | 0 |
|
$5.6300 / $15.8200 | Buy Now |
DISTI #
5-826656-0
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-826656-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$5.4483 / $6.1513 | Buy Now |
DISTI #
5-826656-0
|
Avnet Americas | Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-826656-0) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
$5.4483 / $6.1513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-826656-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-826656-0
TE Connectivity
50P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-826656-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-826656-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-826664-0 | 50P MODU 2 PIN HDR. | TE Connectivity | 5-826656-0 vs 5-826664-0 |
5-826953-0 | 50P MODU 2 PIN HDR. | TE Connectivity | 5-826656-0 vs 5-826953-0 |
5-826662-0 | 50P AMPMODU II STIFT LEI | TE Connectivity | 5-826656-0 vs 5-826662-0 |
5-826925-0 | 50P MODU 2 PIN HDR. | TE Connectivity | 5-826656-0 vs 5-826925-0 |
5-826955-0 | 50P MOD2 STIFT LEI | TE Connectivity | 5-826656-0 vs 5-826955-0 |
5-826942-0 | 50P MOD2 STIFT LEI | TE Connectivity | 5-826656-0 vs 5-826942-0 |
5-826658-0 | 50P AMPMODU II PIN HDR. | TE Connectivity | 5-826656-0 vs 5-826658-0 |