5-826936-0
Description: AMP AMPMODU II PIN HDR.

Overview of 5-826936-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 5-826936-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 84R1135
Newark Conn, Header, 50Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Ii Series Rohs Compliant: Yes |Amp Te Connectivity 5-826936-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1521
  • 1 $1.5500
  • 10 $1.5500
  • 25 $1.5500
  • 50 $1.5500
  • 100 $1.5500
  • 500 $1.5500
$1.5500 Buy Now
DISTI # A122092-ND
DigiKey CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk 1434
In Stock
  • 1 $3.1100
  • 10 $2.5800
  • 300 $1.9555
  • 600 $1.8485
  • 1,200 $1.7477
  • 5,100 $1.5672
$1.5672 / $3.1100 Buy Now
DISTI # 84R1135
Avnet Americas Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 84R1135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk 120 Partner Stock
  • 1 $2.4300
  • 10 $2.1300
  • 25 $2.0600
  • 50 $1.9800
  • 100 $1.9000
$1.9000 / $2.4300 Buy Now
DISTI # 5-826936-0
Avnet Americas Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-826936-0) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Lead time: 21 Weeks, 2 Days Container: Bulk 0
  • 3,600 $1.5016
$1.5016 Buy Now
DISTI # 571-5-826936-0
Mouser Electronics Headers & Wire Housings 1X50 POS VERT TIN RoHS: Compliant 2816
  • 1 $2.4300
  • 10 $2.2000
  • 100 $1.7300
  • 300 $1.5800
  • 600 $1.5600
  • 1,200 $1.5300
$1.5300 / $2.4300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 300 Lead time: 21 Weeks Container: Box 0
Box
  • 3,600 $1.4800
$1.4800 Buy Now
DISTI # AMP5-826936-0
Heilind Electronics AMP AMPMODU II PIN HDR. Americas - 0 in Stock
  • 3,600 $1.8713
  • 4,200 $1.8438
$1.8438 / $1.8713 Buy Now
Onlinecomponents.com AMP AMPMODU II PIN HDR. RoHS: Compliant 503 In Stock
  • 10 $2.3000
  • 100 $1.8900
  • 300 $1.8100
  • 600 $1.7400
  • 1,200 $1.6700
  • 2,700 $1.6300
  • 5,100 $1.6100
  • 7,500 $1.5800
$1.5800 / $2.3000 Buy Now
DISTI # 5-826936-0
TTI Headers & Wire Housings 1X50 POS VERT TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 300 Container: Each Americas - 0
  • 3,600 $1.5600
$1.5600 Buy Now
DISTI # 5-826936-0
TME Connector: pin strips, pin header, AMPMODU MOD II, male, PIN: 50 Min Qty: 1 36
  • 1 $3.6700
  • 20 $3.0600
  • 50 $2.5300
  • 100 $2.0200
$2.0200 / $3.6700 Buy Now
DISTI # AMP5-826936-0
Interstate Connecting Components AMP AMPMODU II PIN HDR. 0
  • 3,600 $1.8713
  • 4,200 $1.8438
$1.8438 / $1.8713 Buy Now
Powell Electronics MODU THRU SRHDR UNSHR Min Qty: 1 17
  • 1 $6.2688
  • 3,600 $4.3882
  • 10,000 $3.7787
$3.7787 / $6.2688 Buy Now
Chip 1 Exchange INSTOCK 1826
RFQ
DISTI # 5-826936-0
Avnet Abacus Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole (Alt: 5-826936-0) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-826936-0
Avnet Abacus Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole (Alt: 5-826936-0) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757100732657
Chip1Stop Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Compliant 1202
  • 45 $2.2500
  • 250 $2.1200
  • 500 $1.9700
  • 950 $1.9400
$1.9400 / $2.2500 Buy Now
DISTI # C1S114410986222
Chip1Stop Headers & Wire Housings 1X50 POS VERT TIN RoHS: Compliant 203
  • 45 $2.2200
$2.2200 Buy Now
DISTI # C1S114400893695
Chip1Stop Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Compliant 10
  • 1 $1.9900
$1.9900 Buy Now
Master Electronics AMP AMPMODU II PIN HDR. RoHS: Compliant 503 In Stock
  • 10 $2.3000
  • 100 $1.8900
  • 300 $1.8100
  • 600 $1.7400
  • 1,200 $1.6700
  • 2,700 $1.6300
  • 5,100 $1.6100
  • 7,500 $1.5800
$1.5800 / $2.3000 Buy Now

CAD Models for 5-826936-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-826936-0 by TE Connectivity

5-826936-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
118.11u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
50
UL Flammability Code
94V-0
Want to compare parts?
  1. 5-826936-0
    TE Connectivity
    AMP AMPMODU II PIN HDR.
    VS

Alternate Parts for 5-826936-0

This table gives cross-reference parts and alternative options found for 5-826936-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-826936-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-826651-0 50P AMPMODU II STIFT LEI TE Connectivity 5-826936-0 vs 5-826651-0
5-826926-0 AMPMODU II PIN HDR. TE Connectivity 5-826936-0 vs 5-826926-0
5-966245-0 Board Connector, 50 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator TE Connectivity 5-826936-0 vs 5-966245-0
5-826654-0 50P AMPMODU II PIN HDR. TE Connectivity 5-826936-0 vs 5-826654-0
5-826647-0 50P AMPMODU II STIFT LEI TE Connectivity 5-826936-0 vs 5-826647-0
5-826951-0 50P MOD2 STIFT LEI TE Connectivity 5-826936-0 vs 5-826951-0
5-826949-0 50P MOD2 STIFT LEI TE Connectivity 5-826936-0 vs 5-826949-0
5-826938-0 50P AMPMODU II STIFT LEI TE Connectivity 5-826936-0 vs 5-826938-0

Related Parts for 5-826936-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-826936-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-826936-0 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-826936-0 would you like to use for your alert(s)?
  • Please alert me when 5-826936-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-826936-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-826936-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-826936-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-826936-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-826936-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: