5-849610-3
TE Connectivity
Description: RECEPTACLE

Overview of 5-849610-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5-849610-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 99X5477
Newark Receptacle |Amp Te Connectivity 5-849610-3 RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $77.0600
$77.0600 Buy Now
DISTI # 2266-5-849610-3-ND
DigiKey CONN LGH RCPT 1POS CYL Min Qty: 1 Lead time: 51 Weeks Container: Box MARKETPLACE PRODUCT 16
In Stock
  • 1 $107.0300
  • 20 $96.3200
  • 40 $87.5600
  • 50 $83.1200
  • 100 $78.6600
$78.6600 / $107.0300 Buy Now
DISTI # 5-849610-3-ND
DigiKey CONN LGH RCPT 1POS CYL Min Qty: 1 Lead time: 51 Weeks Container: Bulk Temporarily Out of Stock
  • 320 $80.8667
$80.8667 Buy Now
DISTI # 3937-5-849610-3-ND
DigiKey CONN LGH RCPT 1POS CYL Min Qty: 1 Lead time: 51 Weeks Container: Bulk MARKETPLACE PRODUCT Temporarily Out of Stock
Buy Now
DISTI # 5-849610-3
Avnet Americas Conn LGH RCP 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 5-849610-3) RoHS: Compliant Min Qty: 320 Package Multiple: 40 Lead time: 49 Weeks, 2 Days Container: Bulk 0
  • 320 $70.8855
$70.8855 Buy Now
DISTI # 571-5-849610-3
Mouser Electronics Standard Circular Connector RECEPTACLE RoHS: Compliant 0
  • 320 $100.0500
$100.0500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 40 Lead time: 49 Weeks Container: Tray 0
Tray
  • 320 $77.1800
$77.1800 Buy Now
DISTI # AMP5-849610-3
Heilind Electronics RECEPTACLE Americas - 0 in Stock
  • 320 $88.5295
$88.5295 Buy Now
Onlinecomponents.com RECEPTACLE CONN PWR Lead Assembly RoHS: Compliant 110 Partner Stock
  • 1 $87.1200
  • 25 $84.5800
  • 50 $83.3000
  • 80 $82.0600
  • 160 $80.8200
  • 240 $79.6100
  • 320 $78.4200
$78.4200 / $87.1200 Buy Now
DISTI # 58496103-TEC
TME 5-849610-3 Min Qty: 40 110
  • 40 $135.3420
$135.3420 Buy Now
DISTI # AMP5-849610-3
Interstate Connecting Components RECEPTACLE 0
  • 320 $88.5295
$88.5295 Buy Now
DISTI # 000000000001652875
Sager Standard Circular Connector RECEPTACLE Min Qty: 320 0
  • 320 $79.0100
$79.0100 Buy Now
DISTI # 5-849610-3
Avnet Abacus Conn LGH RCP 1 POS Solder ST Cable Mount 1 Terminal 1 Port (Alt: 5-849610-3) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 57 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 5-849610-3
Avnet Abacus Conn LGH RCP 1 POS Solder ST Cable Mount 1 Terminal 1 Port (Alt: 5-849610-3) RoHS: Compliant Min Qty: 320 Package Multiple: 40 Lead time: 55 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114401919820
Chip1Stop Conn LGH RCP 1 POS Solder ST Cable Mount 1 Terminal 1 Port RoHS: Compliant 110
  • 40 $101.0000
  • 80 $95.8000
$95.8000 / $101.0000 Buy Now
Master Electronics RECEPTACLE CONN PWR Lead Assembly RoHS: Compliant 110 Partner Stock
  • 1 $87.1200
  • 25 $84.5800
  • 50 $83.3000
  • 80 $82.0600
  • 160 $80.8200
  • 240 $79.6100
  • 320 $78.4200
$78.4200 / $87.1200 Buy Now

CAD Models for 5-849610-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-849610-3 by TE Connectivity

5-849610-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
49 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
LGH
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Coupling Type
SNAP
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
PANEL
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Voltage
20000 V
Shell Size
1
Total Number of Contacts
1
Want to compare parts?
  1. 5-849610-3
    TE Connectivity
    RECEPTACLE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-849610-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-849610-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-849610-3 would you like to use for your alert(s)?
  • Please alert me when 5-849610-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-849610-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-849610-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-849610-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-849610-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-849610-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: