-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3771
|
Newark | Receptacle Rohs Compliant: Yes |Amp Te Connectivity 5-861253-1 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.7100 / $134.6300 | Buy Now |
DISTI #
42AJ4597
|
Newark | Circular Connector, Female, Receptacle |Amp Te Connectivity 5-861253-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.4700 | Buy Now |
DISTI #
2266-5-861253-1-ND
|
DigiKey | CONN POWER PLUG SOLDER EYELET Min Qty: 56 Lead time: 44 Weeks Container: Bulk MARKETPLACE PRODUCT |
14963 In Stock |
|
$0.5500 / $0.5900 | Buy Now |
DISTI #
5-861253-1-ND
|
DigiKey | CONN POWER PLUG SOLDER EYELET Min Qty: 56 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$127.9743 | Buy Now |
DISTI #
5-861253-1
|
Avnet Americas | Conn LGH RCP 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 5-861253-1) RoHS: Compliant Min Qty: 56 Package Multiple: 8 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$116.8082 / $140.5658 | Buy Now |
DISTI #
571-5-861253-1
|
Mouser Electronics | Heavy Duty Power Connectors RECEPTACLE RoHS: Compliant | 0 |
|
$127.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Container: Box | 0Box |
|
$126.9200 | Buy Now |
DISTI #
AMP5-861253-1
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
$119.9853 / $121.7762 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE RoHS: Compliant |
18 On Order |
|
$126.7600 / $372.8900 | Buy Now |
DISTI #
5-861253-1
|
Avnet Americas | Conn LGH RCP 1 POS Solder ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 5-861253-1) RoHS: Compliant Min Qty: 56 Package Multiple: 8 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$116.8082 / $140.5658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-861253-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-861253-1
TE Connectivity
RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 15000 V |