-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH CONNECTOR HOUSING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1040
|
Newark | Lgh Connector Housing |Amp Te Connectivity 5-864900-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0700 | Buy Now |
DISTI #
5-864900-1-ND
|
DigiKey | CONN LGH RCPT 6POS CIRC PNL MNT Min Qty: 400 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0928 | Buy Now |
DISTI #
5-864900-1
|
Avnet Americas | Conn LGH SKT 6 POS Crimp ST Panel Mount 6 Terminal 1 Port - Bulk (Alt: 5-864900-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3179 | Buy Now |
DISTI #
571-5-864900-1
|
Mouser Electronics | Standard Circular Connector LGH CONNECTOR HOUSING RoHS: Compliant | 0 |
|
$29.6600 | Order Now |
|
Future Electronics | Standard Circular Connector LGH CONNECTOR HOUSING RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 30 Weeks Container: Box | 0Box |
|
$25.5700 | Buy Now |
DISTI #
AMP5-864900-1
|
Heilind Electronics | LGH CONNECTOR HOUSING | Americas - 0 in Stock |
|
$28.7942 | Buy Now |
|
Onlinecomponents.com | LGH CONNECTOR HOUSING RoHS: Compliant | 0 |
|
$28.2900 / $29.6000 | Buy Now |
DISTI #
AMP5-864900-1
|
Interstate Connecting Components | LGH CONNECTOR HOUSING | 0 |
|
$28.7942 | Buy Now |
DISTI #
000000000001652950
|
Sager | Standard Circular Connector LGH CONNECTOR HOUSING Min Qty: 400 | 0 |
|
$24.4000 / $26.7000 | Buy Now |
DISTI #
5-864900-1
|
Avnet Abacus | (Alt: 5-864900-1) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-864900-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-864900-1
TE Connectivity
LGH CONNECTOR HOUSING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Total Number of Contacts | 6 |