-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODIV HSG DR MRKD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5509
|
Newark | 04 Modiv Hsg Dr Mrkd .100Cl |Amp Te Connectivity 5-87456-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
15J7099
|
Newark | Connector Housing, Socket, 4Pos, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:4Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 5-87456-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 / $0.7670 | Buy Now |
DISTI #
AMP5-87456-0
|
Heilind Electronics | 04 MODIV HSG DR MRKD .100CL | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 222 |
|
RFQ | ||
|
Quest Components | 177 |
|
$1.1040 / $2.2080 | Buy Now | |
|
Quest Components | 46 |
|
$1.3800 / $2.2080 | Buy Now | |
DISTI #
5-87456-0
|
TTI | Headers & Wire Housings 4P 2 ROW HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Each |
Americas - 1514 In Stock |
|
$0.5700 | Buy Now |
DISTI #
AMP5-87456-0
|
Interstate Connecting Components | 04 MODIV HSG DR MRKD .100CL | 0 |
|
Buy Now | |
DISTI #
973257
|
element14 Asia-Pacific | CRIMP HOUSING, 2 ROW, 2X2WAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6458 / $1.0348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-87456-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-87456-0
TE Connectivity
04 MODIV HSG DR MRKD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 0.21 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 5-87456-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-87456-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87131-1 | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 5-87456-0 vs 87131-1 |