-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
28 MODIV HSG COMP SR .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R0767
|
Newark | 28 Modiv Hsg Comp Sr .100Cl |Amp Te Connectivity 5-87499-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.4100 | Buy Now |
DISTI #
5-87499-4-ND
|
DigiKey | CONN RCPT HSG 28POS 2.54MM Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4903 | Buy Now |
DISTI #
3937-5-87499-4-ND
|
DigiKey | CONN RCPT HSG 28POS 2.54MM Min Qty: 500 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5-87499-4
|
Avnet Americas | Conn Housing RCP 28 POS 2.54mm Crimp ST - Bulk (Alt: 5-87499-4) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8492 | Buy Now |
DISTI #
571-5-87499-4
|
Mouser Electronics | Headers & Wire Housings 28 MODIV HSG COMP SR .100CL RoHS: Compliant | 363 |
|
$2.3900 / $3.8800 | Buy Now |
DISTI #
72053171
|
RS | Connector, AMPMODU, 28 Modiv Hsg Comp Sr .100Cl | TE Connectivity 5-87499-4 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6400 / $2.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.8200 | Buy Now |
DISTI #
AMP5-87499-4
|
Heilind Electronics | 28 MODIV HSG COMP SR .100CL | Americas - 0 in Stock |
|
$1.7743 / $2.3349 | Buy Now |
|
Onlinecomponents.com | 28 MODIV HSG COMP SR .100CL RoHS: Compliant | 0 |
|
$2.1100 / $3.0800 | Buy Now |
DISTI #
AMP5-87499-4
|
Interstate Connecting Components | 28 MODIV HSG COMP SR .100CL | 0 |
|
$1.7743 / $2.3349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-87499-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-87499-4
TE Connectivity
28 MODIV HSG COMP SR .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.14 inch | |
Body Length | 2.81 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |