-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR DRST UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-87543-5-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 3200 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2651 | Buy Now |
DISTI #
5-87543-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-87543-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 2120 |
|
$1.2138 | Buy Now |
DISTI #
571-5-87543-5
|
Mouser Electronics | Headers & Wire Housings HDR 2X05P VRT T/H RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
DISTI #
72051675
|
RS | Connector, AMPMODU, 10 Modii Hdr Drst Unshrd .100 | TE Connectivity 5-87543-5 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $2.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 160 Container: Box | 0Box |
|
$2.0000 | Buy Now |
DISTI #
AMP5-87543-5
|
Heilind Electronics | 10 MODII HDR DRST UNSHRD .100 | Americas - 0 in Stock |
|
$2.4986 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR DRST UNSHRD .100 RoHS: Compliant | 0 |
|
$2.1800 / $6.1200 | Buy Now |
DISTI #
5-87543-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-87543-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 2120 |
|
$1.2138 | Buy Now |
DISTI #
5-87543-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-87543-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 2120 |
|
$1.2138 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-87543-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-87543-5
TE Connectivity
10 MODII HDR DRST UNSHRD .100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-87543-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-87543-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146268-5 | 10 MODII HDR DRST B/A 100 W/HD | TE Connectivity | 5-87543-5 vs 5-146268-5 |
54102-T30-05LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 5-87543-5 vs 54102-T30-05LF |
5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | TE Connectivity | 5-87543-5 vs 5499910-1 |
5102156-1 | A/L UNIV HDR 10P VERT | TE Connectivity | 5-87543-5 vs 5102156-1 |
103777-5 | 10 MODII HDR DRST B/A .100CL | TE Connectivity | 5-87543-5 vs 103777-5 |
54102-T06-05 | 54102-T06-05-B/S.100" HDR TH DR TIN | Amphenol Communications Solutions | 5-87543-5 vs 54102-T06-05 |
54102-T32-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 5-87543-5 vs 54102-T32-05 |
146250-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-87543-5 vs 146250-5 |
9100-61-205-03 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Methode Electronics Inc | 5-87543-5 vs 9100-61-205-03 |
146254-5 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 5-87543-5 vs 146254-5 |