-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2281
|
Newark | Headers&wire Housings Dbl Row 6 Pos 8.08Mm |Amp Te Connectivity 5-87543-6 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 21120 |
|
$2.8900 | Buy Now |
DISTI #
5-87543-6-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 2400 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6675 | Buy Now |
DISTI #
5-87543-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-87543-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 453 |
|
$1.4586 | Buy Now |
DISTI #
571-5-87543-6
|
Mouser Electronics | Headers & Wire Housings DBL ROW 6 POS 8.08mm RoHS: Compliant | 0 |
|
$2.8000 | Order Now |
DISTI #
72050645
|
RS | Connector, AMPMODU, 12 Modii Hdr Drst Unshrd .100 | TE Connectivity 5-87543-6 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7300 / $2.7900 | RFQ |
|
Future Electronics | 12 MODII HDR DRST UNSHRD .100 RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Box | 0Box |
|
$2.2400 | Buy Now |
DISTI #
AMP5-87543-6
|
Heilind Electronics | 12 MODII HDR DRST UNSHRD .100 | Americas - 0 in Stock |
|
$2.6646 / $2.7566 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant |
21120 Partner Stock |
|
$2.1500 / $2.5800 | Buy Now |
DISTI #
5-87543-6
|
TTI | Headers & Wire Housings DBL ROW 6 POS 8.08mm Min Qty: 120 Package Multiple: 120 Container: Each |
Americas - 720 In Stock |
|
$2.2400 / $2.2800 | Buy Now |
DISTI #
5-87543-6
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 5-87543-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 453 |
|
$1.4586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-87543-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-87543-6
TE Connectivity
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-87543-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-87543-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146131-2 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 5-87543-6 vs 5-146131-2 |
TMM-103-01-G-D-SM-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 5-87543-6 vs TMM-103-01-G-D-SM-P-FR |
TMM-103-06-G-D-SM-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 5-87543-6 vs TMM-103-06-G-D-SM-P-FR |
151206-8321-TH | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL | 3M Electronics | 5-87543-6 vs 151206-8321-TH |
5-146273-3 | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 5-87543-6 vs 5-146273-3 |
1241148-3 | 0-966711-3MAGAZ320X | TE Connectivity | 5-87543-6 vs 1241148-3 |
146261-3 | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 5-87543-6 vs 146261-3 |
TMM-103-06-F-D-SM-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 5-87543-6 vs TMM-103-06-F-D-SM-P-FR |
146224-1 | 06 MODII HDR DRST B/A 100CL | TE Connectivity | 5-87543-6 vs 146224-1 |
TMM-103-06-L-D-SM-P-FR | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 5-87543-6 vs TMM-103-06-L-D-SM-P-FR |