-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8757701RA | Renesas Electronics Corporation | Microcircuit, CMOS, Octal Bus Transceiver, Monolithic Silicon | |
5962-8757702RA | Renesas Electronics Corporation | CMOS Octal Inverting Bus Transceiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R8159
|
Newark | 20 Modii Hdr Drra Shrd Lf |Te Connectivity 5-87577-7 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $2.9700 | Buy Now |
DISTI #
5-87577-7-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1008 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2737 | Buy Now |
DISTI #
5-87577-7
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 5-87577-7) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$2.7907 | Buy Now |
DISTI #
571-5-87577-7
|
Mouser Electronics | Headers & Wire Housings 20 MODII HDR DRRA SHRD LF RoHS: Compliant | 0 |
|
$3.0100 | Order Now |
DISTI #
72047396
|
RS | Connector, AMPMODU, 20 Modii Hdr Drra Shrd Lf | TE Connectivity 5-87577-7 RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9600 / $4.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 1008 Lead time: 22 Weeks Container: Tray | 0Tray |
|
$2.6900 | Buy Now |
DISTI #
AMP5-87577-7
|
Heilind Electronics | 20 MODII HDR DRRA SHRD LF | Americas - 0 in Stock |
|
$3.3568 / $3.4069 | Buy Now |
|
Onlinecomponents.com | 20 MODII HDR DRRA SHRD LF RoHS: Compliant | 0 |
|
$2.8300 / $5.9300 | Buy Now |
DISTI #
AMP5-87577-7
|
Interstate Connecting Components | 20 MODII HDR DRRA SHRD LF | 0 |
|
$3.3568 / $3.4069 | Buy Now |
DISTI #
5-87577-7
|
Avnet Abacus | (Alt: 5-87577-7) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-87577-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-87577-7
TE Connectivity
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.413 inch | |
Body Depth | 0.596 inch | |
Body Length | 1.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5-87577-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5-87577-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87577-7 | 20 MODII HDR DRRA SHRD .100CL | TE Connectivity | 5-87577-7 vs 87577-7 |