5-87631-2
Description: 60 MODIV HSG DR MRKD .100 POL

Overview of 5-87631-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
5962-87631012A Texas Instruments Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-LCCC -55 to 125
5962-8763101RA Texas Instruments Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
5962-8763101SA Texas Instruments Octal D-type Edge-Triggered Flip-Flops With 3-State Outputs 20-CFP -55 to 125

Price & Stock for 5-87631-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 33B9383
Newark Wire-Board Connector Receptacle 60 Position, 2.54Mm, Product Range:Ampmodu Mod Iv Series, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Contacts:60Contacts, No. Of Rows:2Rows Rohs Compliant: Yes |Amp Te Connectivity 5-87631-2 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.8100
$5.8100 Buy Now
DISTI # 96Y2288
Newark Headers&wire Housings 60 Hsg Dr Mrkd .1Pol |Amp Te Connectivity 5-87631-2 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.4600
$5.4600 Buy Now
DISTI # A25895-ND
DigiKey CONN RCPT HSG 60POS 2.54MM Min Qty: 600 Lead time: 52 Weeks Container: Bulk 207
In Stock
  • 600 $5.4785
$5.4785 Buy Now
DISTI # 5-87631-2
Avnet Americas Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 5-87631-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 600 $4.8791
$4.8791 Buy Now
DISTI # 571-5-87631-2
Mouser Electronics Headers & Wire Housings 60 HSG DR MRKD .1POL RoHS: Compliant 520
  • 1 $5.4500
  • 50 $5.0800
$5.0800 / $5.4500 Buy Now
DISTI # 72054030
RS Connector, AMPMODU, 60 Modiv Hsg Dr Mrkd .100 Pol | TE Connectivity 5-87631-2 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk 0
  • 600 $9.5600
$9.5600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bag 0
Bag
  • 600 $4.7900
$4.7900 Buy Now
DISTI # AMP5-87631-2
Heilind Electronics 60 MODIV HSG DR MRKD .100 POL Americas - 317 in Stock
  • 1 $4.5710
  • 50 $3.8454
  • 110 $3.7271
  • 210 $3.6706
  • 420 $3.6158
$3.6158 / $4.5710 Buy Now
Onlinecomponents.com 60 MODIV HSG DR MRKD .100 POL RoHS: Compliant 0
  • 150 $10.5800
  • 300 $6.5100
  • 450 $5.1500
  • 600 $5.0500
$5.0500 / $10.5800 Buy Now
DISTI # 84349403
Verical Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1146 Americas - 276
  • 2 $5.2690
$5.2690 Buy Now
Bristol Electronics   5
RFQ
Quest Components BOARD CONNECTOR, 60 CONTACT(S), 2 ROW(S), FEMALE, 0.1 INCH PITCH, CRIMP TERMINAL, LATCH, BLACK INSULATOR, RECEPTACLE 8
  • 1 $9.6000
  • 2 $6.4000
  • 5 $4.8000
$4.8000 / $9.6000 Buy Now
DISTI # 5-87631-2
TTI Headers & Wire Housings 60 HSG DR MRKD .1POL Min Qty: 600 Package Multiple: 600 Container: Each Americas - 0
  • 600 $5.0300
  • 1,200 $4.8000
  • 5,400 $3.9600
  • 10,200 $3.4800
$3.4800 / $5.0300 Buy Now
DISTI # AMP5-87631-2
Interstate Connecting Components 60 MODIV HSG DR MRKD .100 POL 105
  • 1 $4.5710
  • 50 $3.8454
  • 110 $3.7271
  • 210 $3.6706
  • 420 $3.6158
$3.6158 / $4.5710 Buy Now
DISTI # 5-87631-2
Avnet Abacus Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount (Alt: 5-87631-2) RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 67 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101865059
Chip1Stop Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant 276
  • 1 $5.8400
  • 50 $5.1770
$5.1770 / $5.8400 Buy Now
Master Electronics 60 MODIV HSG DR MRKD .100 POL RoHS: Compliant 0
  • 150 $10.5800
  • 300 $6.5100
  • 450 $5.1500
  • 600 $5.0500
$5.0500 / $10.5800 Buy Now

CAD Models for 5-87631-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5-87631-2 by TE Connectivity

5-87631-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
52 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
0.24 inch
Body Depth
0.24 inch
Body Length
3 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LATCHING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
3 A
Reference Standard
CSA, LR, U
Terminal Pitch
2.54 mm
Termination Type
CRIMP
Total Number of Contacts
60
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
32 AWG
Want to compare parts?
  1. 5-87631-2
    TE Connectivity
    60 MODIV HSG DR MRKD .100 POL
    VS

Related Parts for 5-87631-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5-87631-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5-87631-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 5-87631-2 would you like to use for your alert(s)?
  • Please alert me when 5-87631-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5-87631-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5-87631-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5-87631-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5-87631-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5-87631-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: