Part Details for 5-962349-1 by TE Connectivity
Overview of 5-962349-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5-962349-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP5-962349-1
|
Heilind Electronics | 6P PIN HOUSING 3MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP5-962349-1
|
Interstate Connecting Components | 6P PIN HOUSING 3MM | 0 |
|
Buy Now |
Part Details for 5-962349-1
5-962349-1 CAD Models
5-962349-1 Part Data Attributes:
|
5-962349-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-962349-1
TE Connectivity
6P PIN HOUSING 3MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |