-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X5537
|
Newark | Std-Timer Housing 9Pos |Amp Te Connectivity 5-964702-3 Min Qty: 23000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 | Buy Now |
DISTI #
A119495-ND
|
DigiKey | CONN RCPT HSG 9POS 5.00MM Min Qty: 23000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7769 | Buy Now |
DISTI #
5-964702-3
|
Avnet Americas | AMP5-964702-3 (Alt: 5-964702-3) RoHS: Compliant Min Qty: 23000 Package Multiple: 1000 | 0 |
|
$0.8235 | Buy Now |
DISTI #
571-5-964702-3
|
Mouser Electronics | Automotive Connectors STD-TIMER 9POS RoHS: Compliant | 0 |
|
$0.8150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 23000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.7320 | Buy Now |
DISTI #
AMP5-964702-3
|
Heilind Electronics | STD-TIMER HOUSING 9POS | Americas - 0 in Stock |
|
$0.7824 | Buy Now |
|
Onlinecomponents.com | STD-TIMER HOUSING 9POS RoHS: Compliant | 0 |
|
$0.7880 / $2.3120 | Buy Now |
DISTI #
5-964702-3
|
Avnet Americas | AMP5-964702-3 (Alt: 5-964702-3) RoHS: Compliant Min Qty: 23000 Package Multiple: 1000 | 0 |
|
$0.8235 | Buy Now |
DISTI #
AMP5-964702-3
|
Interstate Connecting Components | STD-TIMER HOUSING 9POS | 0 |
|
$0.7824 | Buy Now |
DISTI #
5-964702-3
|
Avnet Abacus | AMP5-964702-3 (Alt: 5-964702-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5-964702-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5-964702-3
TE Connectivity
Combination Line Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.022 inch | |
Body Length | 1.771 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |