Part Details for 5.00.070.086/0500 by RAFI GmbH & Co Kg
Overview of 5.00.070.086/0500 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.00.070.086/0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-500.070.086/0500
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RAFIX 22 QR LED unit 230V green RoHS: Compliant | 0 |
|
$23.1300 / $29.8300 | Order Now |
DISTI #
72052968
|
RS | LED Illumination Unit, RAFIX 22 QR, Grn LED,230V, No Coupling, Screw Terminal, Black | RAFI 5.00.070.086/0500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7000 / $25.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$20.1800 | Buy Now |
DISTI #
12G7026
|
Bürklin Elektronik | LED element, green, 230 V, screw connection, 5.00.070.086/0500 Min Qty: 1 | 23 |
|
$13.5795 | Buy Now |