Part Details for 5.00.070.086/0600 by RAFI GmbH & Co Kg
Overview of 5.00.070.086/0600 by RAFI GmbH & Co Kg
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.00.070.086/0600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3937
|
Newark | 5.00.070.086/0600/Rafi |Rafi 5.00.070.086/0600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1400 / $23.5700 | Buy Now |
DISTI #
611-500.070.086/0600
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RAFIX 22 QR LED unit 230V blue RoHS: Compliant | 0 |
|
$23.6800 / $28.7600 | Order Now |
DISTI #
72052969
|
RS | LED Illumination Unit, RAFIX 22 QR, Blue LED,230V, No Coupling, Screw Terminal, Blk | RAFI 5.00.070.086/0600 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7000 / $25.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$20.1800 | Buy Now |
DISTI #
61886998
|
Verical | Switch Access LED Push Button Switch Min Qty: 4 Package Multiple: 1 | Americas - 7 |
|
$20.7800 | Buy Now |
DISTI #
12G7028
|
Bürklin Elektronik | LED element, blue, 230 V, screw connection, 5.00.070.086/0600 Min Qty: 1 | 3 |
|
$13.7661 | Buy Now |