Part Details for 5.00.100.143/0000 by RAFI USA Inc
Overview of 5.00.100.143/0000 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.00.100.143/0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.00.100.143/0000-ND
|
DigiKey | CONTACT BLOCK SPST 10A 250V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
112 In Stock |
|
$15.5091 / $19.2500 | Buy Now |
|
Onlinecomponents.com | RAFIX 22 QR - Contact block with silver contacts, without coupling, screw terminals, 1 NC + 1 NO RoHS: Compliant |
30 In Stock |
|
$13.2700 / $15.7100 | Buy Now |
|
Master Electronics | RAFIX 22 QR - Contact block with silver contacts, without coupling, screw terminals, 1 NC + 1 NO RoHS: Compliant |
30 In Stock |
|
$13.2700 / $15.7100 | Buy Now |