Part Details for 5.04.916.031/2000 by RAFI GmbH & Co Kg
Overview of 5.04.916.031/2000 by RAFI GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 5.04.916.031/2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-504.916.031/2000
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RG 85 Lens round -4 Translucent RoHS: Compliant | 0 |
|
$36.2400 / $36.8800 | Order Now |
DISTI #
72059413
|
RS | Accessory, Lens, RG 85 III, Elevator, Round,-4 Legend, Flush, Steel, Translucent White | RAFI 5.04.916.031/2000 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$39.0700 / $42.0100 | RFQ |