Part Details for 5.46.167.067/0209 by RAFI USA Inc
Overview of 5.46.167.067/0209 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.46.167.067/0209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.46.167.067/0209-ND
|
DigiKey | RACON 8/12 PLUNGER D 11.5 L 2.0 Min Qty: 2500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2909 | Buy Now |
|
Onlinecomponents.com | Plunger round RoHS: Compliant | 0 |
|
$0.2179 / $0.3786 | Buy Now |
DISTI #
000000000005552527
|
Sager | Switch Bezels / Switch Caps RACON 8/12 PLUNGER D 11.5 L 2.0 mm Min Qty: 2500 | 0 |
|
$0.2222 / $0.2813 | Buy Now |