Part Details for 5.46.167.143/1002 by RAFI USA Inc
Overview of 5.46.167.143/1002 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 5.46.167.143/1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.46.167.143/1002-ND
|
DigiKey | RACON 8/12 PLUNGER D 11.5 L 4.60 Min Qty: 2500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8514 | Buy Now |
|
Onlinecomponents.com | Plunger for membrane data entry system RoHS: Compliant | 0 |
|
$0.6410 / $1.3430 | Buy Now |
DISTI #
000000000005552561
|
Sager | Switch Bezels / Switch Caps RACON 8/12 PLUNGER D 11.5 L 4.60 mm Min Qty: 2500 | 0 |
|
$0.7222 / $0.7647 | Buy Now |