Part Details for 5.46.168.050/0209 by RAFI GmbH & Co Kg
Overview of 5.46.168.050/0209 by RAFI GmbH & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, PQCC32, 0.450 X 0.550 INCH, PLASTIC, LCC-32 | |
MD28F020-90/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-90. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-90 | Rochester Electronics LLC | Flash, 256KX8, 90ns, CDIP32, CERDIP-32 |
Price & Stock for 5.46.168.050/0209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M1750
|
Newark | Plunger, Racon, Dia 14.5Mm, L 4.7Mm, For Use With:Racon, Ip/Nema Rating:-, Product Range:-, External Diameter:14.5Mm, External Length/Height:4.7Mm, Height:9.7Mm, Length:4.7Mm Rohs Compliant: Yes |Rafi 5.46.168.050/0209 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 616 |
|
$0.4140 / $0.4630 | Buy Now |
DISTI #
611-546.168.050/0209
|
Mouser Electronics | Switch Bezels / Switch Caps RACON 8/12 PLUNGER D 14.5 L 4.70 mm RoHS: Compliant | 0 |
|
$0.2740 / $0.4400 | Order Now |
DISTI #
72062323
|
RS | Accessory, Round Plunger, RACON 8 1/2, 14.5mm Diameter x 4.70mm L | RAFI 5.46.168.050/0209 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2470 | Buy Now |