Part Details for 5.46.168.123/1002 by RAFI USA Inc
Overview of 5.46.168.123/1002 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.46.168.123/1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.46.168.123/1002-ND
|
DigiKey | RACON 8/12 PLUNGER D 14.5 L 17.0 Min Qty: 2500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8194 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6830 / $1.4300 | Buy Now |
DISTI #
000000000005552628
|
Sager | Switch Bezels / Switch Caps RACON 8/12 PLUNGER D 14.5 L 17.00 mm Min Qty: 2500 | 0 |
|
$0.7639 | Buy Now |