Part Details for 5.46.168.234/0209 by RAFI GmbH & Co Kg
Overview of 5.46.168.234/0209 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.46.168.234/0209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-546.168.234/0209
|
Mouser Electronics | Switch Bezels / Switch Caps RACON 8/12 PLUNGER D 14.5 L 9.90 mm | 0 |
|
$1.1400 / $1.4800 | Order Now |
DISTI #
72062351
|
RS | Accessory, Round Plunger, RACON 8 1/2, 14.5mm Diameter x 9.90mm L | RAFI 5.46.168.234/0209 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.9670 | Buy Now |