There are no models available for this part yet.
Overview of 5.49.077.012/1607 by RAFI USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607C-103 B | Coilcraft Inc | OBSOLETE when inventory is depleted. Power inductor, 20% tol, SMT, RoHS | |
DO1607B-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT |
Price & Stock for 5.49.077.012/1607 by RAFI USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1715-5.49.077.012/1607-ND
|
DigiKey | CONFIG SWITCH LENS BLUE SQUARE Min Qty: 1 Lead time: 10 Weeks Container: Bag |
50 In Stock |
|
$0.9883 / $1.4300 | Buy Now | |
Onlinecomponents.com | Lens, square, transparent blue RoHS: Compliant |
120 Partner Stock |
|
$0.8300 / $1.2480 | Buy Now | ||
DISTI #
000000000005552780
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Lens transp. Blu for RAFIX/LUMOTAST 16/25 Min Qty: 10 | 0 |
|
$0.8750 / $1.3100 | Buy Now | |
Master Electronics | Lens, square, transparent blue RoHS: Compliant |
120 Partner Stock |
|
$0.8300 / $1.2480 | Buy Now |