Part Details for 5.5VFNHA2R by Eaton Corporation
Overview of 5.5VFNHA2R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5.5VFNHA2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-5VFNHA2R
|
Avnet Americas | 5.5KV USA RATED FUSE - Bulk (Alt: 5-5VFNHA2R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-5.5VFNHA2R
|
Mouser Electronics | Specialty Fuses 5.5KV USA RATED FUSE RoHS: Not Compliant | 0 |
|
$702.6300 / $810.7800 | Order Now |
Part Details for 5.5VFNHA2R
5.5VFNHA2R CAD Models
5.5VFNHA2R Part Data Attributes
|
5.5VFNHA2R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
5.5VFNHA2R
Eaton Corporation
Electric Fuse, 70A, 4800VAC, 4800VDC, 80000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 403 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 8100 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 70 A | |
Rated Voltage(AC) | 4800 V | |
Rated Voltage(DC) | 4800 V | |
Reference Standard | BS 5907; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |