Part Details for 5.5VKNHA9R by Eaton Corporation
Overview of 5.5VKNHA9R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5.5VKNHA9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5-5VKNHA9R
|
Avnet Americas | HV,MOTOR,USA,5500V,200A - Bulk (Alt: 5-5VKNHA9R) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-5.5VKNHA9R
|
Mouser Electronics | Specialty Fuses 5.5KV 9R AIR M/S RoHS: Not Compliant | 0 |
|
$2,693.4100 | Order Now |
Part Details for 5.5VKNHA9R
5.5VKNHA9R CAD Models
5.5VKNHA9R Part Data Attributes
|
5.5VKNHA9R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
5.5VKNHA9R
Eaton Corporation
Electric Fuse, 200A, 4800VAC, 4800VDC, 80000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 403 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 88000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 4800 V | |
Rated Voltage(DC) | 4800 V | |
Reference Standard | BS 5907; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |