Part Details for 5.5VKNHK18R by Cooper Industries
Overview of 5.5VKNHK18R by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5.5VKNHK18R
5.5VKNHK18R CAD Models
5.5VKNHK18R Part Data Attributes
|
5.5VKNHK18R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
5.5VKNHK18R
Cooper Industries
Electric Fuse, 390A, 4800VAC, 4800VDC, 80000A (IR), Inline/holder
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 403 mm | |
Body Length or Diameter | 76.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 350000 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 390 A | |
Rated Voltage(AC) | 4800 V | |
Rated Voltage(DC) | 4800 V | |
Reference Standard | BS 5907; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |