Part Details for 5.5VKNHK24R by Eaton Bussmann
Overview of 5.5VKNHK24R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5.5VKNHK24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N0534
|
Newark | 5.5Kv 2X12R 3" M/S Twin Fuse |Eaton Bussmann 5.5VKNHK24R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,757.1200 / $5,351.7600 | Buy Now |
DISTI #
5.5VKNHK24R-ND
|
DigiKey | FUSE CARTRIDGE 24A 5.5KVAC Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,669.0700 | Buy Now |
DISTI #
71390076
|
RS | 5.5KV 2X12R 3 M/S TWIN FUSE | Bussmann by Eaton 5.5VKNHK24R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9,993.3000 / $10,519.2600 | RFQ |
DISTI #
000000000002489406
|
Sager | Specialty Fuses 5.5KV 2X12R 3 M/S TWIN | 0 |
|
Buy Now |