Part Details for 5.72.050.000/0202 by RAFI USA Inc
Overview of 5.72.050.000/0202 by RAFI USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for 5.72.050.000/0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diffuser, round, for filament lamp, without legend RoHS: Compliant |
409 In Stock |
|
$0.3910 / $2.0600 | Buy Now |
DISTI #
000000000005770120
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Diffuser Round Without Legend | 0 |
|
Buy Now | |
|
Master Electronics | Diffuser, round, for filament lamp, without legend RoHS: Compliant |
409 In Stock |
|
$0.3910 / $2.0600 | Buy Now |