Part Details for 50/100M-F15000-278 by Ohmite Mfg Co
Overview of 50/100M-F15000-278 by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
Part Details for 50/100M-F15000-278
50/100M-F15000-278 CAD Models
50/100M-F15000-278 Part Data Attributes
|
50/100M-F15000-278
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
50/100M-F15000-278
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 50W, 1500ohm, 1% +/-Tol, 90ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAME PROOF, FREE AIR POWER: 50W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% |
Alternate Parts for 50/100M-F15000-278
This table gives cross-reference parts and alternative options found for 50/100M-F15000-278. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50/100M-F15000-278, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50/100M-F15000-FE | RESISTOR, WIRE WOUND, 50 W, 1 %, 90 ppm, 1500 ohm, CHASSIS MOUNT, ROHS COMPLIANT | Ohmite Mfg Co | 50/100M-F15000-278 vs 50/100M-F15000-FE |