Part Details for 50/100M-F15000-279 by Ohmite Mfg Co
Overview of 50/100M-F15000-279 by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50/100M-F15000-279
50/100M-F15000-279 CAD Models
50/100M-F15000-279 Part Data Attributes
|
50/100M-F15000-279
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
50/100M-F15000-279
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 50W, 1500ohm, 1% +/-Tol, 90ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FLAME PROOF, FREE AIR POWER: 50W | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% |