Part Details for 50/100MK5K000DE by Ohmite Mfg Co
Overview of 50/100MK5K000DE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50/100MK5K000DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-50/100MK5K000DE-ND
|
DigiKey | 50W 5K OHMS METALOHM 10% Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$10.9600 | Buy Now |
Part Details for 50/100MK5K000DE
50/100MK5K000DE CAD Models
50/100MK5K000DE Part Data Attributes:
|
50/100MK5K000DE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
50/100MK5K000DE
Ohmite Mfg Co
RES,RADIAL,WIREWOUND,5K OHMS,10% +/-TOL,-90,90PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | FREE AIR POWER: 50W | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 19.05 mm | |
Package Length | 115.887 mm | |
Package Style | Radial | |
Package Width | 19.05 mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | LUG | |
Tolerance | 10% |