Part Details for 50-00033 by Tensility International Corp
Overview of 50-00033 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-331HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 31 Positions, 2.54 mm (0.100in) Pitch | |
68000-336HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 50-00033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1282-ND
|
DigiKey | CONN JACK 2.5MM MONO MOLD STYLE Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $1.8360 | Buy Now |
Part Details for 50-00033
50-00033 CAD Models
50-00033 Part Data Attributes
|
50-00033
Tensility International Corp
Buy Now
|
Compare Parts:
50-00033
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |