Part Details for 50-1-25 by Chemtronics
Overview of 50-1-25 by Chemtronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50-1-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C7785
|
Newark | Desoldering Braid, 7.5Mm X 0.8M, Copper, Braid Material:Copper, Width:0.8Mm, Length:7.5M, Product Range:Soder-Wick Series Rohs Compliant: Yes |Chemtronics 50-1-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 51 |
|
$19.3800 / $19.8200 | Buy Now |
DISTI #
50-1-25-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.03" 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
355 In Stock |
|
$15.2702 / $19.9700 | Buy Now |
DISTI #
5878-50-1-25
|
Mouser Electronics | Desoldering Braid / Solder Removal .03" WHITE 25' RoHS: Compliant | 13 |
|
$15.3400 / $17.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9900 / $22.5000 | Buy Now |
DISTI #
237SO125
|
Techni-Tool, Inc. | Chemtronics 50-1-25 Solder Wick, Rosin SD, 0.03" x 25 ft Roll, #1, White Label | 7 |
|
$22.0200 | Buy Now |
DISTI #
237SO125
|
TestEquity LLC | Chemtronics 50-1-25 Solder Wick, Rosin SD, 0.03" x 25 ft Roll, #1, White Label | 7 |
|
$22.0200 | Buy Now |
Part Details for 50-1-25
50-1-25 CAD Models
50-1-25 Part Data Attributes
|
50-1-25
Chemtronics
Buy Now
|
Compare Parts:
50-1-25
Chemtronics
|
Samacsys Manufacturer | Chemtronics |