Part Details for 50-10SN-5 by Cinch Connectivity Solutions
Overview of 50-10SN-5 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50-10SN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-5010SN5
|
Mouser Electronics | Standard Card Edge Connectors 10/10 CARD EDGE .156 RoHS: Not Compliant | 0 |
|
$1.9700 / $2.1100 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$1.8928 / $2.9120 | Buy Now |
|
Quest Components | Edge Connector, Pcb Mnt, Recept, 10 Contacts, 0.156 Pitch, Pc Tail Terminal, Hole .125-.137 | 40 |
|
$1.2500 / $2.5000 | Buy Now |
|
Quest Components | Edge Connector, Pcb Mnt, Recept, 10 Contacts, 0.156 Pitch, Pc Tail Terminal, Hole .125-.137 | 16 |
|
$1.9500 / $3.9000 | Buy Now |
|
Perfect Parts Corporation | 86 |
|
RFQ |
Part Details for 50-10SN-5
50-10SN-5 CAD Models
50-10SN-5 Part Data Attributes
|
50-10SN-5
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
50-10SN-5
Cinch Connectivity Solutions
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Black Insulator, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | CARDCON, BIFURCATED SEMI-BELLOWS CONTACTS, POLARIZATION AVAILABLE | |
Body Breadth | 0.34 inch | |
Body Depth | 0.458 inch | |
Body Length | 2.41 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |