-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F964
|
Newark | Edge Connector, pcb Mount, recept,12 Contacts,0.156 Pitch, pc Tail Terminal, hole .125-.137 |Cinch Connectivity Solutions 50-12B-10 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4700 | Buy Now |
DISTI #
50-12B-10-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.156 Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0744 | Buy Now |
DISTI #
538-5012B10
|
Mouser Electronics | Standard Card Edge Connectors RoHS: Compliant | 659 |
|
$6.0700 / $8.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6300 / $6.5600 | Buy Now |
|
Quest Components | Edge Connector, Pcb Mnt, Recept, 12 Contacts, 0.156 Pitch, Pc Tail Terminal, Hole .125-.137 | 46 |
|
$2.8512 / $4.2768 | Buy Now |
DISTI #
Cinch Connector Div. 50-12B-10
|
PEI Genesis | Card Edge Connector 12 Cont | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-12B-10
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
50-12B-10
Cinch Connectivity Solutions
Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | VIBRATION RESISTANT | |
Body Breadth | 0.34 inch | |
Body Depth | 0.458 inch | |
Body Length | 1.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD (5) | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 50-12B-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-12B-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-12B-10 | Card Edge Connector, 12 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Bel Fuse | 50-12B-10 vs 50-12B-10 |