Part Details for 50-2-100 by Chemtronics
Overview of 50-2-100 by Chemtronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50-2-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C6474
|
Newark | Desoldering Braid, 100Ft X 0.06", Yellow, Braid Material:Copper, Width:0.06", Length:100Ft, Product Range:Soder-Wick Series Rohs Compliant: Yes |Chemtronics 50-2-100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.0600 / $88.7700 | Buy Now |
DISTI #
50-2-100-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.06" 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
138 In Stock |
|
$56.3250 / $71.6700 | Buy Now |
DISTI #
5878-50-2-100
|
Mouser Electronics | Desoldering Braid / Solder Removal ROSIN .06" YELLOW RoHS: Compliant | 8 |
|
$59.4400 / $69.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.1700 / $87.1500 | Buy Now |
DISTI #
237SO502
|
Techni-Tool, Inc. | Chemtronics 50-2-100 Solder Wick, Rosin SD, 0.06" x 100 ft Roll, #2, Yellow Label | 4 |
|
$85.2900 | Buy Now |
DISTI #
237SO502
|
TestEquity LLC | Chemtronics 50-2-100 Solder Wick, Rosin SD, 0.06" x 100 ft Roll, #2, Yellow Label | 4 |
|
$85.2900 | Buy Now |