Part Details for 50-217S/KKE-B503232Z6/2T by Everlight Electronics Co Ltd
Overview of 50-217S/KKE-B503232Z6/2T by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-17SMGLD | Coilcraft Inc | General Purpose Inductor, 0.38uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-17SMJLB | Coilcraft Inc | General Purpose Inductor, 0.38uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-17SMGLB | Coilcraft Inc | General Purpose Inductor, 0.38uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 50-217S/KKE-B503232Z6/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-50-217S/KKE-B503232Z6/2TCT-ND
|
DigiKey | LED COOL WHITE 5000K SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3763 In Stock |
|
$0.0599 / $0.3900 | Buy Now |
DISTI #
50-217S/KKE-B50323
|
Avnet Americas | LED Chip Cool White 5000K 60mA 2-Pin Surface Mount - Tape and Reel (Alt: 50-217S/KKE-B50323) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0305 / $0.0660 | Buy Now |
DISTI #
638-7SKKEB503232Z62T
|
Mouser Electronics | Standard LEDs - SMD | 0 |
|
$0.0500 / $0.0660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks | 0 |
|
$0.0637 | Buy Now |