Part Details for 50-29-1555 by Molex
Overview of 50-29-1555 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC1-55564-9 | Rochester Electronics LLC | CVSD Codec, CVSD, 1-Func, CDIP14, | |
MLC1555-551MXC | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1555-551MXB | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 50-29-1555
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1101
|
Newark | Motor Hsg Connector 6313310Bu Blue |Molex 50-29-1555 RoHS: Not Compliant Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4690 / $0.5200 | Buy Now |