Part Details for 50-29-1692 by Molex
Overview of 50-29-1692 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 50-29-1692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M4525
|
Newark | Kk 100 Hdr Assy Bkwy 02 Ckt 15 Sgold Rohs Compliant: Yes |Molex 50-29-1692 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 17160 |
|
$0.0930 | Buy Now |
DISTI #
58R1113
|
Newark | Kk 100 Hdr Assy Bkwy 02 Ckt 15 Sgold Rohs Compliant: Yes |Molex 50-29-1692 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 | Buy Now |
DISTI #
538-50-29-1692
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Assy Bkwy Bkwy 02 Ckt 15 SGold RoHS: Compliant | 15327 |
|
$0.0530 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
17160 Partner Stock |
|
$0.0541 / $0.0592 | Buy Now |
DISTI #
69198949
|
Verical | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1078 Package Multiple: 1 | Americas - 17160 |
|
$0.0560 / $0.0580 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
17160 Partner Stock |
|
$0.0541 / $0.0592 | Buy Now |
Part Details for 50-29-1692
50-29-1692 CAD Models
50-29-1692 Part Data Attributes
|
50-29-1692
Molex
Buy Now
Datasheet
|
Compare Parts:
50-29-1692
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Withdrawl Force-Min | .556 N |