Part Details for 50-29-1909 by Molex
Overview of 50-29-1909 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50-29-1909
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1125
|
Newark | Kk 156 Header Assy Frlk Rtan 7 Ckt Tin |Molex 50-29-1909 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9080 | Buy Now |
DISTI #
538-50-29-1909
|
Mouser Electronics | Headers & Wire Housings KK 156 HEADER ASSY F FRLK RTAN 7 CKT TIN RoHS: Compliant | 0 |
|
$0.8160 / $0.8710 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6200 / $0.8800 | Buy Now |
Part Details for 50-29-1909
50-29-1909 CAD Models
50-29-1909 Part Data Attributes
|
50-29-1909
Molex
Buy Now
Datasheet
|
Compare Parts:
50-29-1909
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50-29-1909
This table gives cross-reference parts and alternative options found for 50-29-1909. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-29-1909, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27-60-3072 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 50-29-1909 vs 27-60-3072 |
0026481074 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 50-29-1909 vs 0026481074 |
3-641115-7 | CONNECTOR, 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 50-29-1909 vs 3-641115-7 |
644758-7 | CONNECTOR, 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 50-29-1909 vs 644758-7 |
26-60-9076 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 50-29-1909 vs 26-60-9076 |
3-641115-7 | 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE's AMP | 50-29-1909 vs 3-641115-7 |
644633-7 | CONNECTOR, 7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 50-29-1909 vs 644633-7 |
42872-0142 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 50-29-1909 vs 42872-0142 |
41772-0485 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 50-29-1909 vs 41772-0485 |
41672-0053 | Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 50-29-1909 vs 41672-0053 |