Part Details for 50-30410 by IMG Stage Line
Overview of 50-30410 by IMG Stage Line
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-103041000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
78304-104LF | Amphenol Communications Solutions | Latch-N-Lok Header Assembly, Right Angle, Through Hole, Black, 6 Positions, Single Row, 2.54mm (0.100in) Pitch. | |
76350-304-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 10 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 50-30410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X0498
|
Newark | 3 3/4" X 1/2" Speaker Grill, Accessory Type:Speaker Grill, For Use With:Speaker, Product Range:- |Monacor 50-30410 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |