Part Details for 50-30S-30 by Cinch Connectivity Solutions
Overview of 50-30S-30 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
10159558-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Header 5P 30S 5P Height 2.3mm | |
10159559-A30221RLF | Amphenol Communications Solutions | ComboStak® Vertical Receptacle 5P 30S 5P Height 7.7mm |
Price & Stock for 50-30S-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIN50-30S-30
|
Interstate Connecting Components | CARD EDGE EXTENDER | 0 |
|
Buy Now |
Part Details for 50-30S-30
50-30S-30 CAD Models
50-30S-30 Part Data Attributes
|
50-30S-30
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
50-30S-30
Cinch Connectivity Solutions
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Card Extender Terminal, Hole .125-.137, Green Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | BIFURCATED BELLOWS CONTACTS | |
Body Breadth | 0.34 inch | |
Body Depth | 0.458 inch | |
Body Length | 3.191 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 830VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Terminal Length | 0.265 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | CARD EXTENDER | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 50-30S-30
This table gives cross-reference parts and alternative options found for 50-30S-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-30S-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-30S-30 | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Surface Mount Terminal, Hole .125-.137, Green Insulator, Receptacle | Bel Fuse | 50-30S-30 vs 50-30S-30 |