Part Details for 50-34-8527 by Molex
Overview of 50-34-8527 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 50-34-8527
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9831
|
Newark | Molex |Molex 50-34-8527 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4180 / $0.6190 | Buy Now |
|
Onlinecomponents.com | KK 100 Header Assembly - 9 Circuits - Friction Lock - Solid Body - Nylon - Matte - Tin Over Nickel Plating. RoHS: Compliant |
7614 Partner Stock |
|
$0.2782 / $0.4580 | Buy Now |
DISTI #
Molex 50-34-8527
|
PEI Genesis | Board Connector, Contact | 7614 |
|
Buy Now | |
|
Master Electronics | KK 100 Header Assembly - 9 Circuits - Friction Lock - Solid Body - Nylon - Matte - Tin Over Nickel Plating. RoHS: Compliant |
7614 Partner Stock |
|
$0.2782 / $0.4580 | Buy Now |
DISTI #
10191698
|
TestEquity LLC | Molex 50-34-8527 Board Connector 9 Contact(S) 1 Row(S) Male | 7614 |
|
$0.3200 | Buy Now |
Part Details for 50-34-8527
50-34-8527 CAD Models
50-34-8527 Part Data Attributes
|
50-34-8527
Molex
Buy Now
Datasheet
|
Compare Parts:
50-34-8527
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50-34-8527
This table gives cross-reference parts and alternative options found for 50-34-8527. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-34-8527, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-09-1-YO-7-317-LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50-34-8527 vs 8614-00-09-1-YO-7-317-LF |
68004-009 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50-34-8527 vs 68004-009 |
78977-009LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50-34-8527 vs 78977-009LF |
8614-00-09-1-Y0-2-319-LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50-34-8527 vs 8614-00-09-1-Y0-2-319-LF |
8614-00-09-1-YO-10-317 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50-34-8527 vs 8614-00-09-1-YO-10-317 |
54101-G10-09-A03RLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50-34-8527 vs 54101-G10-09-A03RLF |
8614-00-09-1-YO-7-317 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50-34-8527 vs 8614-00-09-1-YO-7-317 |
8614-00-09-1-YO-1-313 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50-34-8527 vs 8614-00-09-1-YO-1-313 |
94063-209HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50-34-8527 vs 94063-209HLF |
8614-00-09-1-YO-3-714-LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50-34-8527 vs 8614-00-09-1-YO-3-714-LF |